Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Connector Accessories Shield Straight Glass Filled Polybutylene Terephthalate Black Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Connector Accessories Shield Straight Glass Filled Polybutylene Terephthalate Black Automotive
Product Highlights:
  • Shield
  • Number of Positions = 24
  • Shield Color = Black
  • PBT GF 15 Shield Material
Search Keywords: 19683173
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-968317-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Type:
    Shield3365
  • Dimension:
    17.1 x 353362mm
  • Operating Temperature:
    -40 to 120 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,048
Can Ship immediately
Minimum Order:
25
18 Weeks can ship 3/27/25
ADD TO CART
Qty
Unit Price
25
$1.458
250
$1.298
500
$1.176
2,000
$1.047
4,000
$0.968
6,000
$0.958
8,000
$0.948
10,000 +
$0.939
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5