Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Contact SKT Crimp ST Cable Mount Loose Piece

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Contact SKT Crimp ST Cable Mount Loose Piece
Product Highlights:
  • Contact
  • Contact Gender = Tab
  • Junior-Power-Timer Series, Multiple Contact Point (MCP) Series
  • Wire Range = 1.50-2.50² [15-13] mm [AWG]
  • Single Wire Sealing System
Search Keywords: 19637491
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-963749-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Contact Type:
    Power
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    13-15 AWG
  • Contact Material:
    Copper
  • Contact Plating:
    Gold
  • Maximum Current Rating:
    31 A
  • Termination Method:
    Crimp
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 709
Can Ship immediately
Minimum Order:
500
Order Increment:
500
27 Weeks can ship 4/28/25
ADD TO CART
Qty
Unit Price
500
$0.2993
1,000
$0.2902
2,500
$0.2829
5,000
$0.2771
7,500
$0.2743
10,000
$0.2716
15,000
$0.2689
25,000 +
$0.2662
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5