Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MQS PIN CONTACT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
MQS PIN CONTACT
Product Highlights:
  • Pin
  • Pin Type = Wire Crimp
  • Tin Contact Finish
  • Wire Range = 0.25-0.60² [23-20] mm [AWG]
  • Without Staggered Centerline
Search Keywords: 19637251
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-963725-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Type:
    Power
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    20-23 AWG
  • Contact Material:
    N/A
  • Contact Plating:
    Tin
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,237
Ships today, if you order in
Minimum Order:
159
ADD TO CART
Qty
Unit Price
159
$0.203
4,000
$0.195
7,000
$0.186
18,000
$0.179
56,000 +
$0.172
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5