Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AMPOWER HOUSING,PLUG,43 POS

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
AMPOWER HOUSING,PLUG,43 POS
Product Highlights:
  • Housing
  • Connector Type = Plug
  • Number of Positions = 43
  • Without 6/32 Insert
Search Keywords: 1942421
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    194242-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    43
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 106
Ships today, if you order in
On Order:
500   can ship 1/3/25
Minimum Order:
5
5 Weeks can ship 12/30/24
ADD TO CART
Qty
Unit Price
5
$15.84
25
$12.70
50
$12.48
100
$12.04
250
$11.66
500
$11.54
1,000 +
$11.43
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5