Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Z-PACK/A M-HDR 154P.

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Z-PACK/A M-HDR 154P.
Product Highlights:
  • Connector
  • Connector Type = Type A
  • Plug
  • Interface Type = 2mm HM
  • Contact Type = Signal
Search Keywords: 1888341
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    188834-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Hard Metric
  • Gender:
    M
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Pitch:
    2 mm
  • Number of Contacts:
    154
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase in-stock quantity up to 1
On Order:
1,050   can ship 11/20/24
MOQ for In Stock Qty:
5
Available in less than min:
1
MOQ for out of Stock Qty:
225
8 Weeks can ship 1/3/25
ADD TO CART
Qty
Unit Price
1
$11.638
5
$10.580
50
$8.450
100
$8.240
225
$8.160
450
$8.000
675
$7.920
900 +
$7.840
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
ROHs Equivalent
In Stock:
600
Minimum Order:
10
CUSTOMERS ALSO BOUGHT
5