Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

024 HOUSING FFC RCPT DR 100CL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
024 HOUSING FFC RCPT DR 100CL
Product Highlights:
  • Housing
  • 2.54 mm Centerline
  • Connector Type = Standard
  • Number of Positions = 24
  • Number of Rows = Dual
Search Keywords: 1881794
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-88179-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    24
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,667
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
8 Weeks can ship 1/9/25
ADD TO CART
Qty
Unit Price
10
$2.12
50
$1.73
100
$1.63
250
$1.50
500
$1.47
750
$1.45
1,000 +
$1.43
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5