Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Socket Contact - AMPMODU Mod IV Series - 22 to 26 AWG - 30.0µin (0.76µm) Gold Contact Finish - Crimp Termination.

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Socket Contact - AMPMODU Mod IV Series - 22 to 26 AWG - 30.0µin (0.76µm) Gold Contact Finish - Crimp Termination.
Product Highlights:
  • Contact
  • Contact Type = Receptacle
  • Terminate To Wire
  • Wire Insulation Diameter = 1.55 mm
  • Wire Range = 0.12-0.40² [26-22] mm [AWG]
Search Keywords: 1877567
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-87756-7
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    12500
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    22-26 AWG
  • Contact Material:
    Copper-Tin-Phosphor Bronze
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    3 A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 308
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
15625
19 Weeks can ship 3/31/25
ADD TO CART
Qty
Unit Price
50
$0.2759
5,000
$0.2388
7,500
$0.2364
10,000
$0.2340
15,625
$0.2317
31,250
$0.2273
46,875
$0.2250
62,500 +
$0.2228
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
49,475
Minimum Order:
2,500
CUSTOMERS ALSO BOUGHT
5