Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Ring Terminal Connector - 10 mm Size - 0.070" (1.78mm) Thickness - 0.875" (22.23mm) Width - 1/0 AWG - Non-Insulated - Crimp Te ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Ring Terminal Connector - 10 mm Size - 0.070" (1.78mm) Thickness - 0.875" (22.23mm) Width - 1/0 AWG - Non-Insulated - Crimp Termination.
Search Keywords: 1840701
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    184070-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Ring Tongue Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    10 mm
  • Wire Size:
    (1/0)-1 AWG
  • Color:
    N/R
  • Operating Temperature:
    170(Max) °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 685
Can Ship immediately
Minimum Order:
50
Order Increment:
50
22 Weeks can ship 4/25/25
ADD TO CART
Qty
Unit Price
50
$5.241
100
$4.924
250
$4.848
500
$4.534
1,000
$4.049
2,500
$3.764
5,000
$3.727
7,500 +
$3.689
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5