Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RECPT, CONTACT 070, AUPHBZ

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
RECPT, CONTACT 070, AUPHBZ
Product Highlights:
  • Contact
  • Receptacle
  • Wire Range = 0.50-2.00² [20-14] mm [AWG]
  • Insulation Diameter = 1.20-2.70 [.047-.106] mm [in]
  • Phosphor Bronze Contact Material
Search Keywords: 1840301
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    184030-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    6000
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    14-20 AWG
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Gold
  • Maximum Current Rating:
    17 A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19,659
Can Ship immediately
Minimum Order:
50
10 Weeks can ship 1/23/25
ADD TO CART
Qty
Unit Price
50
$0.4971
500
$0.3360
1,000
$0.3290
2,500
$0.3241
6,000
$0.3192
12,000
$0.3144
18,000
$0.3083
30,000 +
$0.3024
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5