Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

2 POS. PLUG ASSY, KEY E, BLACK

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
2 POS. PLUG ASSY, KEY E, BLACK
Product Highlights:
  • Housing
  • Housing Type = Plug
  • Without Connector Position Assurance
  • Number of Positions = 2
  • Color = Black
Search Keywords: 1840081
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    184008-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    10/Contact A
  • Operating Temperature:
    -40 to 125 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,647
Can Ship immediately
Minimum Order:
3
10 Weeks can ship 12/19/24
ADD TO CART
Qty
Unit Price
3
$8.51
25
$3.19
50
$2.13
100
$1.90
500
$1.77
1,000
$1.66
1,800 +
$1.62
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5