Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SIZE 17-14 CPC PLUG ASS'YSTD S

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
SIZE 17-14 CPC PLUG ASS'YSTD S
Product Highlights:
  • Connector
  • Number of Positions = 14
  • Plug
  • For Use With Socket Contacts
  • Not Preloaded
Search Keywords: 1830391
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    183039-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    CPC
  • Gender:
    PL
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Shell Size / Insert Arrangement:
    17-14
  • Number of Contacts:
    14
  • Contact Gender:
    SKT
  • Contact Plating:
    N/A
  • Termination Method:
    N/A
  • Maximum Current Rating:
    N/A
  • Maximum Voltage Rating:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 240
Can Ship immediately
Minimum Order:
5
26 Weeks can ship 5/26/25
ADD TO CART
Qty
Unit Price
5
$6.738
25
$5.828
50
$5.167
100
$4.726
300
$4.678
500
$4.342
1,000
$4.263
2,500 +
$4.221
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5