Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CPC SQ.FL.RCPT STD SEX

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
CPC SQ.FL.RCPT STD SEX
Product Highlights:
  • Connector
  • Number of Positions = 16
  • Receptacle
  • For Use With Pin Contacts
  • Not Preloaded
Search Keywords: 1829161
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    182916-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    16
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 188
Ships today, if you order in
On Order:
500   can ship 3/27/25
Minimum Order:
5
26 Weeks can ship 5/15/25
ADD TO CART
Qty
Unit Price
5
$5.629
25
$5.015
100
$4.808
300
$4.760
500
$4.712
1,000
$3.971
2,500
$3.931
5,000 +
$3.892
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5