Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Circular Connector Clamp - Straight - 23 - 17.9 mm - Thermoplastic - CPC Series - CPC Connectors.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector Clamp - Straight - 23 - 17.9 mm - Thermoplastic - CPC Series - CPC Connectors.
Product Highlights:
  • Cable Clamp
  • Shell Size = 23
  • Body Style = Straight
  • Cable Diameter (Max.) = 17.86 mm
  • Thermoplastic Cable Clamp Material
Search Keywords: 1826521
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    182652-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Clamp
  • Dimension:
    39.5 x 40.65 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,941
Can Ship immediately
Minimum Order:
5
26 Weeks can ship 5/14/25
ADD TO CART
Qty
Unit Price
5
$7.24
25
$5.17
50
$5.10
100
$5.00
300
$4.92
500
$4.85
1,000
$4.77
2,500 +
$4.70
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5