Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FASTON 250 BOOT FLAG NYLON BLK

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
FASTON 250 BOOT FLAG NYLON BLK
Product Highlights:
  • Housing
  • Number of Circuits = 1
  • Tab Fit = 6.35 mm
  • Polyamide 6.6 Material
  • Housing Color = Black
Search Keywords: 1809845
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    180984-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Boot
  • Dimension:
    18.5 x 5.6 x 14.2 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 31
Can Ship immediately You may purchase in-stock quantity up to 31
MOQ for In Stock Qty:
1000
Available in less than min:
31
MOQ for out of Stock Qty:
36000
Order Increment:
1000
17 Weeks can ship 3/21/25
ADD TO CART
Qty
Unit Price
1
$0.0845
1,000
$0.0768
8,000
$0.0728
25,000
$0.0721
36,000
$0.0714
72,000
$0.0706
108,000
$0.0699
144,000 +
$0.0692
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5