Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

250 FASTON,FLAG,REC.,14-17AWG, LATON

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
250 FASTON,FLAG,REC.,14-17AWG, LATON
Product Highlights:
  • Product Classification = Connectors - Terminals and Splices
  • Terminal
  • Terminal Type = Receptacle
  • Mating Area Interface Dimensions = 6.35 x 0.81 mm
  • Board Mount = No
Search Keywords: 1804645
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    180464-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Type:
    Quick Disconnect Terminal
  • Gender:
    RCP
  • Tab Size:
    5.14 mm²
  • Stud Size:
    N/A
  • Wire Size:
    13-17 AWG
  • Color:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
2250
32 Weeks can ship 6/27/25
ADD TO CART
Qty
Unit Price
100
$0.2323
500
$0.1772
1,000
$0.1648
2,250
$0.1454
4,500
$0.1272
6,750
$0.1259
9,000 +
$0.1247
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5