Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

04/07-2 HD HYBRID PLUG ASY 25P

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
04/07-2 HD HYBRID PLUG ASY 25P
Product Highlights:
  • Housing Assembly
  • Plug
  • 040II/070II Hybrid Plug Configuration
  • Number of Positions = 25
Search Keywords: 1796796
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    179679-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    25
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -30 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 250
Can Ship immediately
Minimum Order:
50
Order Increment:
50
10 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
50
$4.149
100
$3.586
150
$3.569
200
$3.297
600 +
$2.813
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5