Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EMIX CONN., 1.5mm PITCH, TERMI

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
EMIX CONN., 1.5mm PITCH, TERMI
Product Highlights:
  • Contact
  • Contact Gender = Receptacle
  • 1.50 mm Centerline
Search Keywords: 17754421
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1775442-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15000
  • Contact Type:
    N/A
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    24-30 AWG
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Tin over Nickel
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150,000
Ships today, if you order in
Minimum Order:
15000
Order Increment:
15000
2 Weeks can ship 10/24/24
ADD TO CART
Qty
Unit Price
15,000
$0.0113
30,000
$0.0111
60,000
$0.0109
105,000
$0.0108
150,000
$0.0105
255,000
$0.0102
510,000 +
$0.0101
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
Accessories
+ Show 59 More
CUSTOMERS ALSO BOUGHT
5