Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

15P SL156 HSG W/LOC RAMP W/TBS

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
15P SL156 HSG W/LOC RAMP W/TBS
Product Highlights:
  • Housing
  • 15 Positions
  • Housing Type = Receptacle
  • SL-156 Product Line
  • Wire-to-Board Application
Search Keywords: 17708495
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-770849-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Termination Method:
    Crimp
  • Number of Contacts:
    15
  • Maximum Voltage Rating:
    205 VAC
  • Maximum Current Rating:
    10/Contact A
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,419
Can Ship immediately
Manufacturer Stock:
22,000 can ship
Minimum Order:
50
17 Weeks can ship 3/13/25
ADD TO CART
Qty
Unit Price
50
$0.7474
500
$0.5527
1,000
$0.4916
2,500
$0.4639
5,000
$0.4312
7,500
$0.4269
10,000
$0.4049
15,000 +
$0.4000
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States