Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

UNIV POWER PLUG HSG 15P F/H

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
UNIV POWER PLUG HSG 15P F/H
Product Highlights:
  • Housing
  • Plug
  • Packaging Method = Loose Piece
  • 4.60 x 3.96 mm Centerline, Matrix
  • Number of Positions = 15
Search Keywords: 1762799
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    176279-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    15
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    12/Contact A
  • Operating Temperature:
    -30 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,830
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
750
17 Weeks can ship 3/17/25
ADD TO CART
Qty
Unit Price
25
$1.350
250
$1.130
500
$1.063
750
$1.034
1,500
$1.000
2,250
$0.964
3,000 +
$0.929
Click for Quote
Log in to unlock special pricing