Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1 POS DL PLATE FOR PLUG MK II+

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
1 POS DL PLATE FOR PLUG MK II+
Product Highlights:
  • Double-Lock Plate
  • Number of Positions = 1
  • Housing Type = Plug
  • Polyester Body Material
  • Color = Yellow
Search Keywords: 1748787
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    174878-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Lock Plate
  • Dimension:
    10.1 x 5 x 5.8 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17,491
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
7500
18 Weeks can ship 3/19/25
ADD TO CART
Qty
Unit Price
250
$0.1840
2,500
$0.1286
5,000
$0.1176
7,500
$0.1140
15,000
$0.1105
22,500
$0.1088
30,000 +
$0.1072
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5