Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

10 POS DL PLATE FOR PLUG MKII+

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
10 POS DL PLATE FOR PLUG MKII+
Product Highlights:
  • Double-Lock Plate
  • Number of Positions = 10
  • Housing Type = Plug
  • Polyester Body Material
  • Color = Yellow
Search Keywords: 1746567
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    174656-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    KR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Double Lock Plate
  • Dimension:
    24.2 x 10.1 x 12.3 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,025
Ships today, if you order in
Minimum Order:
25
18 Weeks can ship 3/20/25
ADD TO CART
Qty
Unit Price
25
$0.986
250
$0.674
500
$0.667
1,000
$0.629
3,000
$0.623
5,000
$0.605
8,000
$0.599
15,000 +
$0.593
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5