Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ECONO-J MK-2 LOCK PLATE 4P

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
ECONO-J MK-2 LOCK PLATE 4P
Product Highlights:
  • Double-Lock Plate
  • Number of Positions = 4
  • Housing Type = Plug
  • Polyester Body Material
  • Color = Yellow
Search Keywords: 1742587
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    174258-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    KR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Lock Plate
  • Dimension:
    9.8 x 10.1 x 12.3 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,125
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
18 Weeks can ship 2/17/25
ADD TO CART
Qty
Unit Price
1,000
$0.1174
3,000
$0.1147
5,000
$0.1136
8,000
$0.1124
25,000
$0.1113
50,000
$0.1102
100,000 +
$0.1091
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5