Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn DC Converter Receptacle 14AWG Box

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn DC Converter Receptacle 14AWG Box
Product Highlights:
  • Connector
  • Connector Type = Inverted Converter
  • Male
  • Keyed
  • Keying = Minus
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1740210-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    DC Converter Receptacle
  • Polarity:
    Positive
  • IP Rating:
    IP67
  • Termination Method:
    N/A
  • Maximum Voltage Rating:
    400 V
  • Maximum Current Rating:
    25/Contact A
  • Wire Size:
    14 AWG
  • Operating Temperature:
    -40 to 50 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 59
Ships today, if you order in You may purchase in-stock quantity up to 59
Minimum Order:
100
Available in less than min:
59
Order Increment:
100
ADD TO CART
Qty
Unit Price
1
$3.179
100
$2.890
200
$2.830
400
$2.820
800 +
$2.800
Click for Quote
Log in to unlock special pricing