Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MIC CAP HSG 13P MK II

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
MIC CAP HSG 13P MK II
Product Highlights:
  • Housing
  • Receptacle (Cap)
  • Without Mounting Ears
  • Number of Positions = 13
  • Without Cover
Search Keywords: 1725081
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    172508-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    KR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    13
  • Maximum Voltage Rating:
    350,250 VDC|VAC
  • Maximum Current Rating:
    10/Contact A
  • Operating Temperature:
    -30 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 395
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
200
Order Increment:
100
18 Weeks can ship 3/21/25
ADD TO CART
Qty
Unit Price
100
$1.011
200
$0.996
400
$0.974
600
$0.943
800 +
$0.903
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5