Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MINI UNIVERSAL M-N-L PIN LP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
MINI UNIVERSAL M-N-L PIN LP
Product Highlights:
  • Contact
  • Mini-Universal MATE-N-LOK
  • Pin
  • Loose Piece
  • Wire Range = 0.12-0.40² [26-22] mm [AWG]
Search Keywords: 1703631
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    170363-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Contact Type:
    Stamped Power
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    22-26 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Pre-Tin
  • Maximum Current Rating:
    9.5 A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 410,095
Can Ship immediately
Minimum Order:
300
Order Increment:
300
13 Weeks can ship 2/20/25
ADD TO CART
Qty
Unit Price
300
$0.1495
2,700
$0.1069
5,100
$0.1058
7,500
$0.1048
25,200
$0.0966
50,100
$0.0927
100,200
$0.0918
150,000 +
$0.0909
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5