Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

UNIV M-N-L SOC. 26-22 AWG

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
UNIV M-N-L SOC. 26-22 AWG
Product Highlights:
  • Contact
  • Mini-Universal MATE-N-LOK
  • Socket
  • Strip
  • Wire Range = 0.12-0.40² [26-22] mm [AWG]
Search Keywords: 1703611
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    170361-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    6000
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    22-26 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Pre-Tin
  • Maximum Current Rating:
    9.5 A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 127,400
Can Ship immediately
Minimum Order:
6000
Order Increment:
6000
15 Weeks can ship 1/24/25
ADD TO CART
Qty
Unit Price
6,000
$0.0466
12,000
$0.0459
30,000
$0.0454
54,000
$0.0450
102,000
$0.0445
150,000
$0.0441
252,000 +
$0.0437
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5