Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

UNIV M-N-L PIN 22-18 AWG

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
UNIV M-N-L PIN 22-18 AWG
Product Highlights:
  • Contact
  • Mini-Universal MATE-N-LOK
  • Pin
  • Strip
  • Wire Range = 0.30-0.90² [22-18] mm [AWG], (2) 0.30-0.40² [(2) 22] mm [AWG]
Search Keywords: 1703601
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    170360-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Contact Type:
    Stamped Power
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    18-22 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Pre-Tin
  • Maximum Current Rating:
    7 A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 114,013
Can Ship immediately
Manufacturer Stock:
188,000 can ship
Minimum Order:
4000
Order Increment:
4000
15 Weeks can ship 1/24/25
ADD TO CART
Qty
Unit Price
4,000
$0.0384
8,000
$0.0379
12,000
$0.0375
28,000
$0.0372
52,000
$0.0368
100,000
$0.0359
152,000
$0.0355
252,000 +
$0.0352
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5