Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DIA 1.5MM CONTACT PIN,ASSY

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
DIA 1.5MM CONTACT PIN,ASSY
Product Highlights:
  • Product Series = 1.5 mm System
  • Contact
  • Pin
  • CuNiSi Contact Material
  • Tin Contact Mating Area Plating
Search Keywords: 17030131
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1703013-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3500
  • Contact Type:
    Signal
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    17-20 AWG
  • Contact Material:
    Copper-Nickel-Silicon
  • Contact Plating:
    Tin
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 185,087
Can Ship immediately
Minimum Order:
3500
Order Increment:
3500
18 Weeks can ship 3/21/25
ADD TO CART
Qty
Unit Price
3,500
$0.1932
7,000
$0.1863
10,500
$0.1800
28,000
$0.1702
52,500
$0.1668
101,500 +
$0.1651
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5