Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

POSITIVE LOCK RECP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
POSITIVE LOCK RECP
Product Highlights:
  • Contact
  • Contact Type = Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Line = Mark I
  • Receptacle Style = Straight
Search Keywords: 1702341
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    170234-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    KR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Type:
    Quick Disconnect Terminal
  • Gender:
    RCP
  • Tab Size:
    5.14 mm²
  • Stud Size:
    N/A
  • Wire Size:
    10-12 AWG
  • Color:
    N/R
  • Operating Temperature:
    -40 to 110 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,710
Can Ship immediately
MOQ for In Stock Qty:
1500
MOQ for out of Stock Qty:
9000
Order Increment:
1500
11 Weeks can ship 12/30/24
ADD TO CART
Qty
Unit Price
1,500
$0.2040
3,000
$0.1850
6,000
$0.1832
9,000
$0.1732
18,000
$0.1672
27,000
$0.1612
36,000 +
$0.1572
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5