Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PL 250 REC 0.5-2.27 MM2 BR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
PL 250 REC 0.5-2.27 MM2 BR
Product Highlights:
  • Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Line = Mark I
  • Receptacle Style = Straight
  • Wire Range = 0.50-2.00² [20-14] mm [AWG]
Search Keywords: 1702331
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    170233-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    KR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Type:
    Quick Disconnect Terminal
  • Gender:
    F
  • Tab Size:
    5.16 mm²
  • Stud Size:
    N/A
  • Wire Size:
    14-20 AWG
  • Color:
    N/R
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,499
Ships today, if you order in
MOQ for In Stock Qty:
2000
MOQ for out of Stock Qty:
2000
Order Increment:
2000
11 Weeks can ship 12/31/24
ADD TO CART
Qty
Unit Price
2,000
$0.2324
4,000
$0.2078
6,000
$0.2057
8,000 +
$0.2005
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5