Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FF 250 REC 20-14AWG TPBR REREELING

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
FF 250 REC 20-14AWG TPBR REREELING
Product Highlights:
  • Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Wire Range = 0.50-2.00² [20-14] mm [AWG]
  • Insulation Diameter = 2.20-3.40 [.086-.134] mm [in]
  • Receptacle Style = Straight
Search Keywords: 1700312
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    170031-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Type:
    Quick Disconnect Terminal
  • Gender:
    F
  • Tab Size:
    5.16 mm²
  • Stud Size:
    N/A
  • Wire Size:
    14-20 AWG
  • Color:
    N/R
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,000
Ships today, if you order in
Minimum Order:
4000
Order Increment:
4000
15 Weeks can ship 2/28/25
ADD TO CART
Qty
Unit Price
4,000
$0.1186
8,000
$0.1151
12,000
$0.1122
28,000
$0.1073
52,000
$0.1015
100,000
$0.0956
152,000 +
$0.0942
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5