Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Contact SKT 20 Size Crimp ST Cable Mount 28-32AWG T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Contact SKT 20 Size Crimp ST Cable Mount 28-32AWG T/R
Product Highlights:
  • Contact
  • Product Series = HDP-20 (Crimp Snap)
  • Socket
  • Phosphor Bronze Contact Base Material
  • Wire Termination Type = Crimp
Search Keywords: 1669962
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    166996-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    12500
  • Contact Type:
    Power3468
  • Gender:
    SKT3470
  • Contact Size:
    203467
  • Wire Size:
    28-32 AWG
  • Contact Material:
    Phosphor Bronze3465
  • Contact Plating:
    Gold Over Nickel3466
  • Maximum Current Rating:
    1.2 A
  • Termination Method:
    Crimp3483
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 98,675
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
12500
15 Weeks can ship 3/6/25
ADD TO CART
Qty
Unit Price
50
$0.5451
2,500
$0.5106
5,000
$0.5029
7,500
$0.4954
12,500
$0.4880
25,000
$0.4806
37,500
$0.4734
50,000 +
$0.4663
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5