Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

48P.IEC-F FEM.CONN.

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
48P.IEC-F FEM.CONN.
Product Highlights:
  • Connector Assembly
  • Connector Style = Receptacle
  • Contact Type = Socket
  • 48 Positions
  • Number of Rows = 3
Search Keywords: 1667334
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    166733-4
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Type:
    DIN 41612
  • Gender:
    RCP
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Pitch:
    5.08 mm
  • Number of Contacts:
    48
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 66
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
400
5 Weeks can ship 12/17/24
ADD TO CART
Qty
Unit Price
5
$11.21
100
$9.87
250
$9.77
400
$9.68
800
$9.53
1,200
$9.44
1,600 +
$9.34
Click for Quote
Log in to unlock special pricing