Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

III+ PIN,24-20,TIN-LEAD,SMPACK

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
III+ PIN,24-20,TIN-LEAD,SMPACK
Product Highlights:
  • Pin
  • Tin-Lead Contact Mating Area Plating
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
  • Insulation Diameter = 1.02 - 2.03 mm
  • Brass Contact Material
Search Keywords: 1661035
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-66103-5
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Contact Type:
    Stamped Signal
  • Gender:
    Pin
  • Contact Size:
    16
  • Wire Size:
    20-24 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Tin-Lead
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,191
Ships today, if you order in
Minimum Order:
100
Order Increment:
100
4 Weeks can ship 12/20/24
ADD TO CART
Qty
Unit Price
100
$0.6119
300
$0.5748
500
$0.5662
1,000
$0.5220
2,500
$0.5142
5,000
$0.4878
7,500
$0.4805
10,000 +
$0.4733
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
10,245
Minimum Order:
100
CUSTOMERS ALSO BOUGHT
5