Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

III+ PIN,18-16,30AU/FL,SMPACK

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
III+ PIN,18-16,30AU/FL,SMPACK
Product Highlights:
  • Pin
  • Gold (30) over Nickel (50) Contact Mating Area Plating
  • Wire Range = 0.80-1.40² [18-16] mm [AWG]
  • Insulation Diameter = 2.03 - 2.54 mm
  • Brass Contact Material
Search Keywords: 1660994
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-66099-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Contact Type:
    Stamped Signal
  • Gender:
    Pin
  • Contact Size:
    16
  • Wire Size:
    16-18 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,067
Can Ship immediately
Minimum Order:
100
Order Increment:
100
13 Weeks can ship 2/13/25
ADD TO CART
Qty
Unit Price
100
$1.055
300
$0.978
500
$0.914
1,000
$0.847
2,500
$0.743
5,000
$0.702
7,500
$0.695
10,000 +
$0.688
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
42,520
Minimum Order:
25
Possible Replacement
This strip form pin contact assembly from TE’s Metrimate Pin and Socket Connectors series is intended for use with socket assembly part number 66100-9 and features contacts finished in Sel. Gold/Nickel. The pin assembly can be terminated with strip form applicator part number 466325 or 466942-1 and with hand tool part number 91505-1. The contacts, like all parts from TE, are RoHS compliant.
In Stock:
19,190
Minimum Order:
500
CUSTOMERS ALSO BOUGHT
5