Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

III+ PIN,18-16,15AU/FL,SMPACK

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
III+ PIN,18-16,15AU/FL,SMPACK
Search Keywords: 1660993
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-66099-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Contact Type:
    Power
  • Gender:
    Pin
  • Contact Size:
    16
  • Wire Size:
    16-18 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 758
Ships today, if you order in
Minimum Order:
100
Order Increment:
100
13 Weeks can ship 2/21/25
ADD TO CART
Qty
Unit Price
100
$1.516
300
$1.500
500
$1.356
1,000
$1.210
2,500
$1.132
5,000
$1.102
7,500
$1.091
10,000 +
$1.081
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5