Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn IDC Connector F 10 POS 3.96mm IDT RA Cable Mount

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Conn IDC Connector F 10 POS 3.96mm IDT RA Cable Mount
Product Highlights:
  • MTA-156 Connectors
  • Number of Positions = 10
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application
Search Keywords: 16404260
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-640426-0
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    3.96 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    7/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,414
Ships today, if you order in
Minimum Order:
250
Order Increment:
250
ADD TO CART
Qty
Unit Price
250
$0.800
500
$0.732
750
$0.725
1,000
$0.702
2,500
$0.688
5,000
$0.635
10,000
$0.552
25,000 +
$0.547
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
11,678
Minimum Order:
250