Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Pin Contact - Multimate III+ Series - 16 to 18 AWG - Brass Contact with 196.9µin (5.00µm) Tin Finish - Crimp Termination.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Pin Contact - Multimate III+ Series - 16 to 18 AWG - Brass Contact with 196.9µin (5.00µm) Tin Finish - Crimp Termination.
Product Highlights:
  • Pin
  • Tin Contact Mating Area Plating
  • Wire Range = 0.75-1.50² [18.5-15.5] mm [AWG]
  • Insulation Diameter = 2.01 - 2.49 mm
  • Brass Contact Material
Search Keywords: 1630818
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    163081-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Contact Type:
    Signal
  • Gender:
    Pin
  • Contact Size:
    16
  • Wire Size:
    15-18 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Tin
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,934
Can Ship immediately
Minimum Order:
1000
17 Weeks can ship 2/7/25
ADD TO CART
Qty
Unit Price
1,000
$0.3608
2,500
$0.3434
5,000
$0.3189
10,000
$0.3157
15,000
$0.3126
25,000
$0.3094
50,000 +
$0.3063
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
4,800
Minimum Order:
50
Possible Replacement
Pin Contact - Multimate III+ Series - 16 to 18 AWG - Brass Contact with 78.7µin (2.00µm) Tin Finish - Crimp Termination.
In Stock:
1,661
Minimum Order:
200
CUSTOMERS ALSO BOUGHT
5