Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Switch Key Lock OFF ON SPST 36° Flat Key 6A 250VAC Wire Lead Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Switch Key Lock OFF ON SPST 36° Flat Key 6A 250VAC Wire Lead Panel Mount
Search Keywords: 15714871
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1571487-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Number of Positions:
    2
  • Angle of Throw:
    36 °
  • Key Removable Positions:
    Off
  • Switch Configuration:
    Off On
  • Pole Throw Configuration:
    SPST
  • Contact Rating @ Voltage:
    6@125VAC A
  • Terminal Type:
    Wire Lead
  • Bezel Style:
    Round
  • Operating Temperature:
    -18 to 65 °C
  • Body Orientation:
    Right Angle
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,492
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1250
Order Increment:
25
33 Weeks can ship 7/14/25
ADD TO CART
Qty
Unit Price
25
$6.53
250
$6.34
500
$6.24
1,250
$6.15
2,500
$6.06
3,750
$5.97
5,000 +
$5.88
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States