Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PC 2V 8MM WP NG1 N

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
PC 2V 8MM WP NG1 N
Product Highlights:
  • Housing
  • Housing Gender = Plug
  • Accepts Contact Gender = Receptacle
  • NG1 Series
  • 2 Positions
Search Keywords: 15443171
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1544317-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    BE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    750
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,869
Can Ship immediately
Minimum Order:
25
18 Weeks can ship 2/17/25
ADD TO CART
Qty
Unit Price
25
$1.81
100
$1.60
250
$1.58
750
$1.33
1,500
$1.31
3,000
$1.26
5,250
$1.17
7,500 +
$1.15
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5