Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HD20 COVER KIT37POS WITH CABLE CLAMPS

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
HD20 COVER KIT37POS WITH CABLE CLAMPS
Product Highlights:
  • Backshell/Cable Clamp
  • Cable Clamp Type = Single or Dual Cable Entry
  • 45° Cable Exit Angle
  • Cable Insulation Diameter = 4.80 - 11.00 mm
  • Number of Positions = 37
Search Keywords: 15348111
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1534811-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1200
  • Type:
    Shell
  • Dimension:
    69.8 x 42 x 15 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
210   can ship 3/19/25
Minimum Order:
5
18 Weeks can ship 3/19/25
ADD TO CART
Qty
Unit Price
5
$15.83
25
$11.61
50
$10.12
100
$9.81
250
$9.51
500
$9.41
1,200 +
$9.32
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5