Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Fixed Attenuator Dual Window 15dB

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Fixed Attenuator Dual Window 15dB
Product Highlights:
  • Attenuator - Fiber Optic
  • Fiber Optic Attenuator Type = Dual Window
  • Attenuation = 15.0 dB
  • Attenuator Style = Build Out
  • Operating Wavelength = 1310 nm, 1550 nm
Search Keywords: Telcordia GR-910, Power leveling, DWDM transmission, test, measurement
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-5209948-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9013809000
  • COO:
    US
  • ECCN:
    EAR99
  • Connector Type:
    SM
  • Maximum Frequency:
    N/A
  • Fiber Optic Attenuator Type:
    Dual Window
  • Dimension:
    28.7(Max) x 9.9(Max) mm
  • Attenuation Tolerance:
    ±0.5 dB
  • Maximum Power Rating:
    N/A
  • Attenuator Style:
    Build Out
  • Maximum Insertion Loss:
    N/A
  • Family:
    1-5209948-5
  • Maximum Attenuation:
    15 dB
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$132.17
5
$95.19
10
$90.45
25
$85.90
50
$81.62
100 +
$77.54
Click for Quote
Log in to unlock special pricing