Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Fixed Attenuator Dual Window 15dB

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Fixed Attenuator Dual Window 15dB
Product Highlights:
  • Attenuator - Fiber Optic
  • Fiber Optic Attenuator Type = Dual Window
  • Attenuation = 15.0 dB
  • Attenuator Style = Build Out
  • Operating Wavelength = 1310 nm, 1550 nm
Search Keywords: Telcordia GR-910, Power leveling, DWDM transmission, test, measurement
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-5209943-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9013809000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    1-5209943-5
  • Connector Type:
    SM
  • Attenuation Tolerance:
    ±0.5 dB
  • Attenuator Style:
    Build Out
  • Maximum Insertion Loss:
    N/A
  • Maximum Attenuation:
    15 dB
  • Maximum Frequency:
    N/A
  • Maximum Power Rating:
    N/A
  • Fiber Optic Attenuator Type:
    Dual Window
  • Dimension:
    9.53(Max) mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 55
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$143.63
10
$99.78
25
$98.49
50
$94.21
100
$87.96
200 +
$81.62
Click for Quote
Log in to unlock special pricing