Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

015 HOUSING FFC RCPT 100CL SR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
015 HOUSING FFC RCPT 100CL SR
Product Highlights:
  • Housing
  • 2.54 mm Centerline
  • Connector Type = Slimline
  • Number of Positions = 15
  • Number of Rows = Single
Search Keywords: 14875264
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-487526-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    15
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    2/Contact A
  • Operating Temperature:
    -65 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,538
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
8 Weeks can ship 1/10/25
ADD TO CART
Qty
Unit Price
25
$0.901
100
$0.725
250
$0.701
500
$0.683
1,000
$0.673
1,500
$0.663
2,000 +
$0.653
Click for Quote
Log in to unlock special pricing