Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

02P CMNL PLUG HSG F/H NATL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
02P CMNL PLUG HSG F/H NATL
Product Highlights:
  • Housing
  • Contact Diameter = 2.18 mm
  • Number of Circuits = 2
  • 5.08 mm Centerline, Matrix
  • In-Line Contact Layout
Search Keywords: 14806830
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-480683-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    13/Contact A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,280
Can Ship immediately
Manufacturer Stock:
12,110 can ship
Minimum Order:
100
6 Weeks can ship 12/30/24
ADD TO CART
Qty
Unit Price
100
$0.3737
500
$0.3097
2,500
$0.2800
5,000
$0.2772
7,500
$0.2744
25,000
$0.2717
50,000 +
$0.2690
Click for Quote
Log in to unlock special pricing