Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Housing RCP 1 POS Crimp ST Strip

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing RCP 1 POS Crimp ST Strip
Product Highlights:
  • Housing
  • Number of Circuits = 1
  • Tab Fit = 6.35 mm
  • Nylon Material
  • Housing Color = Natural
Search Keywords: 14802980
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-480298-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    1
  • Maximum Voltage Rating:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 128,012
Can Ship immediately
Minimum Order:
1500
Order Increment:
1500
ADD TO CART
Qty
Unit Price
1,500
$0.1739
3,000
$0.1706
4,500
$0.1689
6,000
$0.1387
21,000
$0.1088
100,500
$0.1044
250,500 +
$0.1034
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5