Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

METAL BACKSHELL 9 WAY 45 DE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
METAL BACKSHELL 9 WAY 45 DE
Product Highlights:
  • Backshell/Cable Clamp
  • Cable Clamp Type = Straight
  • 45° Cable Exit Angle
  • Cable Insulation Diameter = 4.00 - 13.00 mm
  • Number of Positions = 9
Search Keywords: 14787639
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1478763-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    DK
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Backshell/Cable Clamp
  • Shell Size:
    1
  • Angular Function:
    45 °
  • Operating Temperature:
    N/A
  • Connector Type:
    Connector D-Subminiature
  • Dimension:
    31 x 14.6 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
996   can ship 2/27/25
Minimum Order:
5
14 Weeks can ship 2/24/25
ADD TO CART
Qty
Unit Price
5
$8.97
25
$7.45
50
$6.96
100
$6.79
300
$6.72
500
$6.48
1,000
$5.94
2,500 +
$5.88
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
657
Minimum Order:
5
CUSTOMERS ALSO BOUGHT
5