Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

200 Position SODIMM DDR2 SDRAM Socket Surface Mount, Right Angle

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
200 Position SODIMM DDR2 SDRAM Socket Surface Mount, Right Angle
Product Highlights:
  • Gold Flash over Nickel Contact Mating Area Plating
  • SO DIMM
  • Number of Positions = 200
  • DRAM Type = Double Data Rate (DDR)
  • DRAM Voltage = 1.8 V
Search Keywords: 14730054
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1473005-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Type:
    DDR2 SO DIMM
  • Body Orientation:
    Right Angle
  • Mounting:
    Surface Mount
  • Gender:
    SKT
  • Pitch:
    0.6 mm
  • Number of Contacts:
    200
  • Maximum Voltage Rating:
    1.8 V
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -55 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,987
Can Ship immediately
Manufacturer Stock:
1,122 can ship
Minimum Order:
20
Order Increment:
20
2 Weeks can ship 12/5/24
ADD TO CART
Qty
Unit Price
20
$2.91
40
$2.87
100
$2.81
260
$2.77
500
$2.73
1,000
$2.69
2,500
$2.65
5,000 +
$2.61
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5