Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CONTACT,FEMALE, 0.64, 18 AWG, AG

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
CONTACT,FEMALE, 0.64, 18 AWG, AG
Search Keywords: 14569682
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1456968-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    7500
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    18 AWG
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Silver over Nickel
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45,544
Can Ship immediately
Minimum Order:
7500
Order Increment:
7500
8 Weeks can ship 1/13/25
ADD TO CART
Qty
Unit Price
7,500
$0.0578
15,000
$0.0546
30,000
$0.0507
52,500
$0.0488
105,000
$0.0483
150,000
$0.0478
255,000 +
$0.0468
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5