Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Rectangular Power Contact - ARINC 6000/400 Series - Gold Plated Contacts - Copper Alloy - Pin - Crimp.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Rectangular Power Contact - ARINC 6000/400 Series - Gold Plated Contacts - Copper Alloy - Pin - Crimp.
Product Highlights:
  • Contact
  • Pin
  • Cable Type = 24 AWG quad cable
  • Terminate To Cable
  • Gold over Nickel Contact Mating Area Plating Material
Search Keywords: 14456923
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1445692-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Quadrax Contact
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Pitch:
    N/R
  • Termination Method:
    Crimp
  • Number of Contacts:
    1
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 675
Can Ship immediately
On Order:
500   can ship 12/25/24
15 Weeks can ship 3/3/25
ADD TO CART
Qty
Unit Price
1
$62.32
5
$60.12
10
$53.37
25
$50.85
50
$48.89
100
$47.84
250 +
$45.83
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5